Yageo Group SSHB10HS-04265

Ind Common Mode Choke 26.5mH 400mA 2.45 Ohm Wirewound 4-Pin Radial Tray
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB10HS-04265.

TME

Datasheet12 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSHB10HS-04265 provided by its distributors.

Ind Common Mode Choke 26.5mH 400mA 2.45 Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 26500uH 10kHz 0.4A 2.45Ohm DCR Thru-Hole Tray
Choke, Common Mode, 26.5 mH, 400 mA
COMMON MODE CHOKE, 26.5MH, 0.4A, TH; Inductance:26.5mH; Rated Current:400mA; Product Range:SSHB10HS Series; SVHC:No SVHC (15-Jan-2018) RoHS Compliant: Yes
AC LINE FILTER, DUAL MODE 26.5MH,0.4A, 2.45OHM
KEMET SSHB-10HS, 26.5 MH, 250V, 400 mA
SSHB10HS-04265, YAGEO / KEMET ELECTRONICS
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 26.5 / Rated Inductance Differential Mode uH = 949 / Rated Voltage VAC = 250 / Rated Current mA = 400 / Resistance Ohm = 2.45 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 22 / Width mm = 17 / Height mm = 15.5

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB10HS04265