Yageo Group SSHB10H-R30017

Ind Common Mode Choke 1.7mH 3A 70m Ohm Wirewound 4-Pin Radial Tray
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB10H-R30017.

TME

Datasheet12 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
+138%

CAD Models

Download Yageo Group SSHB10H-R30017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSHB10H-R30017 provided by its distributors.

Ind Common Mode Choke 1.7mH 3A 70m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
COMMON MODE CHOKE, 1.7MH, 3A, TH; Inductance: 1.7mH; Rated Current: 3A; Product Range: SSHB10H Series; SVHC: No SVHC (15-Jan-2018)
Common Mode Choke, 1.7Mh, 3A, Th; Dc Current Rating:3A; Product Range:Sshb10H Series; Inductance:1.7Mh Rohs Compliant: Yes |Kemet SSHB10H-R30017
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 1.7 / Rated Inductance Differential Mode uH = 27 / Rated Voltage VAC = 250 / Rated Current A = 3 / Resistance mOhm = 70 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 22 / Width mm = 17 / Height mm = 15.5

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.