Yageo Group SSHB10H-R22034

Ind Common Mode Choke 3.4mH 2.2A 120m Ohm Wirewound 4-Pin Radial Tray
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB10H-R22034.

TME

Datasheet12 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-0.01%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SSHB10H-R22034 provided by its distributors.

Ind Common Mode Choke 3.4mH 2.2A 120m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
COMMON MODE CHOKE, 3.4MH, 2.2A, TH; Inductance: 3.4mH; Rated Current: 2.2A; Product Range: SSHB10H Series; SVHC: No SVHC (15-Jan-2018)
Common Mode Choke, 3.4Mh, 2.2A, Th; Dc Current Rating:2.2A; Product Range:Sshb10H Series; Inductance:3.4Mh Rohs Compliant: Yes |Kemet SSHB10H-R22034
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 3.4 / Rated Inductance Differential Mode uH = 52 / Rated Voltage VAC = 250 / Rated Current A = 2.2 / Resistance mOhm = 120 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 22 / Width mm = 17 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.