Yageo Group SSHB10H-R07284

Ind Common Mode Choke 28.4mH 700mA 900m Ohm Wirewound 4-Pin Radial Tray
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB10H-R07284.

TME

Datasheet12 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSHB10H-R07284 provided by its distributors.

Ind Common Mode Choke 28.4mH 700mA 900m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 28400uH 10kHz 0.7A 0.9Ohm DCR Thru-Hole Tray
Choke, Common Mode, 28.4 mH, 700 mA
Common Mode Choke, 28.4Mh, 0.7A, Th; Dc Current Rating:700Ma; Product Range:Sshb10H Series; Inductance:28.4Mh Rohs Compliant: Yes |Kemet SSHB10H-R07284
AC LINE FILTER, DUAL MODE 28.4MH,0.7A, 0.9OHM
KEMET SSHB10H, 28.4 mh, 250V, 0.7 A
SSHB10H-R07284, YAGEO / KEMET ELECTRONICS
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 28.4 / Rated Inductance Differential Mode uH = 433 / Rated Voltage VAC = 250 / Rated Current mA = 700 / Resistance mOhm = 900 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 22 / Width mm = 17 / Height mm = 15.5

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.