Yageo Group SSHB10H-R05500

Ind Common Mode Choke 50mH 500mA 1.7 Ohm Wirewound 4-Pin Radial Tray
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB10H-R05500.

TME

Datasheet12 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-47.38%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SSHB10H-R05500 provided by its distributors.

Ind Common Mode Choke 50mH 500mA 1.7 Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 50000uH 10kHz 0.5A 1.7Ohm DCR Thru-Hole Tray
Choke, Common Mode, 50 mH, 500 mA
COmmON MODE CHOKE, 50MH, 0.5A, TH; Inductance:50mH; Rated Current:500mA; Product Range:SSHB10H Series; SVHC:No SVHC (15-Jan-2018)
Common Mode Chokes/Filters .5A 50mH 11.5mm Dual
COMMON MODE CHOKE, 0.5A, 50MH;
High Impedance Type Dual Mode Sshb Coil Ac Line Filter
KEMET SSHB10H, 50 mH, 250V, 0.5 A
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 50 / Rated Inductance Differential Mode uH = 762 / Rated Voltage VAC = 250 / Rated Current mA = 500 / Resistance Ohm = 1.7 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 22 / Width mm = 17 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.