Yageo Group SSHB10H-17023

Ind Common Mode Choke 2.3mH 1.7A 190m Ohm Wirewound 4-Pin Radial Tray
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB10H-17023.

TME

Datasheet12 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Master Electronics

Newark

Ciiva

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SSHB10H-17023 provided by its distributors.

Ind Common Mode Choke 2.3mH 1.7A 190m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 2300uH 10kHz 1.7A 0.19Ohm DCR Thru-Hole Tray
COMMON MODE CHOKE, 2.3MH, 1.7A, TH
Common Mode Chokes/Filters 1.7A 2.3mH 11.5mm Dual
High Impedance Type Dual Mode Sshb Coil Ac Line Filter
250V 1.7A 2 2.3mH@ 10 kHz 190m¦¸ , 22mm*17mm*15.5mm
Common Mode Choke, 2.3Mh, 1.7A, Th; Dc Current Rating:1.7A; Product Range:Sshb10H Series; Inductance:2.3Mh Rohs Compliant: Yes |Kemet SSHB10H-17023
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 1.7 / Rated Inductance Differential Mode uH = 85 / Rated Voltage VAC = 250 / Rated Current A = 1.7 / Resistance mOhm = 190 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 22 / Width mm = 17 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB10H17023