Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 12 / Rated Inductance Differential Mode uH = 433 / Rated Voltage VAC = 250 / Rated Current mA = 700 / Resistance mOhm = 900 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 22 / Width mm = 17 / Height mm = 15.5