Yageo Group SSHB10H-05212

Ind Common Mode Choke 21.2mH 500mA 1.7 Ohm Wirewound 4-Pin Radial Tray
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB10H-05212.

TME

Datasheet12 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Newark

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSHB10H-05212 provided by its distributors.

Ind Common Mode Choke 21.2mH 500mA 1.7 Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 21200uH 10kHz 0.5A 1.7Ohm DCR Thru-Hole Tray
Choke, Common Mode, 21.2 mH, 500 mA
Common Mode Choke, 21.2Mh, 0.5A, Th; Dc Current Rating:500Ma; Product Range:Sshb10H Series; Inductance:21.2Mh Rohs Compliant: Yes |Kemet SSHB10H-05212
AC LINE FILTER, DUAL MODE 21.2MH,0.5A, 1.7OHM
SSHB10H-05212, YAGEO / KEMET ELECTRONICS
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 21.2 / Rated Inductance Differential Mode uH = 762 / Rated Voltage VAC = 250 / Rated Current mA = 500 / Resistance Ohm = 1.7 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 22 / Width mm = 17 / Height mm = 15.5

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB10H05212