Yageo Group SS26V-R300038

Ss Through Hole Common Mode Filter, -25 - +70 Degc, 3 A, 26 X 20.5 X 30.5MM
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS26V-R300038.

IHS

Datasheet9 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.33%

CAD Models

Download Yageo Group SS26V-R300038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupSS11VL-R17036
Common Mode Chokes Dual 3600uH 1kHz 1.7A 0.19Ohm DCR Thru-Hole
Yageo GroupSS11H-R17036-CH
Common Mode Chokes Dual 3600uH 1kHz 1.7A 0.19Ohm DCR Thru-Hole
Yageo GroupSS11VL-13035
Common Mode Chokes Dual 3500uH 1kHz 1.3A 0.28Ohm DCR Thru-Hole
Yageo GroupSS21V-R200036
Common Mode Chokes Dual 3600uH 1kHz 2A 0.15Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SS26V-R300038 provided by its distributors.

SS THROUGH HOLE COMMON MODE FILTER, -25 - +70 DEGC, 3 A, 26 X 20.5 X 30.5MM
Common Mode Chokes Dual 3800uH 1kHz 3A 0.1Ohm DCR Thru-Hole
Choke, Common Mode, 3.8 mH, 3 A
Common Mode Filters / Chokes 3amp 3.8mH
INDUCTOR, COMMON MODE, 3800UH, THD
SS Coils, SS26V Type | CMC 3.8MH 3A 2LN TH
V Rohs Compliant: Yes |Kemet SS26V-R300038
COMMON MODE FILTER, 3800UH, THD; Inductance:3.8mH; Rated Current:3A; Product Range:SS26V Series; SVHC:No SVHC (15-Jan-2018); DC Current Max:3A
SS26V-R300038, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS26V-R300038.