Yageo Group SS26V-R120220

Common Mode Chokes Dual 22000uH 1kHz 1.2A 0.55Ohm DCR Thru-Hole
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS26V-R120220.

IHS

Datasheet9 pages2 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.79%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupSS21V-060220
Common Mode Chokes Dual 22000uH 1kHz 0.6A 1.5Ohm DCR Thru-Hole
COMMON MODE CHOKE COIL FOR AC PWR SUPPLY CLOSED MAGNETIC CKT CORE TYPE
Yageo GroupSS11VL-05230
Common Mode Chokes Dual 23000uH 1kHz 0.5A 1.8Ohm DCR Thru-Hole
Yageo GroupSS20H-R06200
Common Mode Chokes Dual 20000uH 1kHz 0.6A 0.93Ohm DCR Thru-Hole
Yageo GroupSS21V-R080200
Common Mode Chokes Dual 20000uH 1kHz 0.8A 0.8Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SS26V-R120220 provided by its distributors.

Common Mode Chokes Dual 22000uH 1kHz 1.2A 0.55Ohm DCR Thru-Hole
Choke, Common Mode, 22 mH, 1.2 A
Common Mode Filters / Chokes 1.2amp 22mH
Ac Filter T/h 1.2A 22000Uh Rohs Compliant: Yes
250V 1.2A 2 22mH@ 1 kHz 550m¦¸ , 26mm*20.5mm*30.5mm
COMMON MODE SS COIL AC LINE FILT
Ind Line Filter 22mH 1KHz 1.2A Pin
Avnet Japan
AC LINE FILTERS, CMC 22MH,1.2A, 0.55OHM
COMMON MODE FILTER, 22000UH, THD; Inductance: 22mH; Rated Current: 1.2A; Product Range: SS26V Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 1.2A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS26V-R120220.