Yageo Group SS21V-R300013

Common Mode Chokes Dual 1300uH 1kHz 3A 0.07Ohm DCR Thru-Hole
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS21V-R300013.

IHS

Datasheet10 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.03%

CAD Models

Download Yageo Group SS21V-R300013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SS21V-R300013 provided by its distributors.

Common Mode Chokes Dual 1300uH 1kHz 3A 0.07Ohm DCR Thru-Hole
Choke, Common Mode, 1.3 mH, 3 A
Common Mode Filters / Chokes 3amp 1.3mH
Ac Filter T/h 3A 1300Uh Rohs Compliant: Yes
250V 3A 2 1.3mH@ 1 kHz 70m¦¸ , 20.5mm*16.5mm*25.5mm
SS21V-R300013, YAGEO / KEMET ELECTRONICS
COMMON MODE FILTER, 1300UH, THD; Inductance: 1.3mH; Rated Current: 3A; Product Range: SS21V Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 3A
Ind Line Filter 1.3mH 1KHz 3A Pin
Avnet Japan
AC LINE FILTERS, CMC 1.3MH,3A, 0.07OHM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS21V-R300013.