Yageo Group SS11VL-R03820

Common Mode Chokes Dual 82000uH 1kHz 0.3A 4.1Ohm DCR Thru-Hole
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS11VL-R03820.

IHS

Datasheet9 pages2 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.47%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SS11VL-R03820 provided by its distributors.

Common Mode Chokes Dual 82000uH 1kHz 0.3A 4.1Ohm DCR Thru-Hole
Choke, Common Mode, 82 mH, 300 mA
Ac Filter T/H 0.3A 82000Uh Rohs Compliant: Yes |Kemet SS11VL-R03820
Common Mode Filters / Chokes 0.3amp 82mH
250V 300mA 2 82mH@ 1 kHz 4.1¦¸ , 22mm*14.5mm*19.5mm
RADIAL LEADED COMMON MODE CHOKES;
Ind High Frequency 82mH 1KHz 300mA Pin
Avnet Japan
AC LINE FILTERS, CMC 82MH,0.3A, 0.06OHM
COmmON MODE FILTER, 82000UH, THD; Inductance:82mH; Rated Current:300mA; Product Range:SS11VL Series; SVHC:No SVHC (15-Jan-2018); DC Current Max:300mA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.