Yageo Group SN8S-300JB

Choke, Common Mode, 26 uH, 2 A
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN8S-300JB.

IHS

Datasheet6 pages2 years ago

Ciiva

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SN8S-300JB provided by its distributors.

Choke, Common Mode, 26 uH, 2 A
Common Mode Chokes/Filters 26uH 2A DCR=55mOhms
Inductor Line Filter Toroid 26uH 100KHz 2A 0.055Ohm DCR RDL Tray
Terminal Base Type Differential Mode Sn Coils, Ac Line Filter
Normal Mode Choke 26.0uH 2.0A 0.0550R
RS APAC
Inductor 26uH 100kHz Iron 2A Radial Tray
Avnet Japan
Product Type = Inductor / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 26 / Rated Current A = 2 / Resistance mOhm = 55 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 18 / Width mm = 12.5 / Height mm = 18

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN8S300JB