Yageo Group SN8D-400

Choke, Common Mode, 80 uH, 2 A
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN8D-400.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-1.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group SN8D-400 provided by its distributors.

Choke, Common Mode, 80 uH, 2 A
Inductor Line Filter Toroid 80uH 100KHz 2A 0.072Ohm DCR RDL Bulk
RADIAL LEADED COMMON MODE CHOKES;
Data Line Filter, 2 Function(s), 2A, 2 Pin(s)
Inductor 80uH 100kHz Iron 2A Radial Bulk
Avnet Japan
2A 2 80¦ÌH@ 100kHz 72m¦¸ , 11mm*17.5mm
Product Type = Inductor / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 80 / Rated Current A = 2 / Resistance mOhm = 72 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 16 / Width mm = 11 / Height mm = 16

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN8D400