Yageo Group SN5-300

Choke, Common Mode, 25 uH, 2 A
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN5-300.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Ciiva

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group SN5-300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group SN5-300 provided by its distributors.

Choke, Common Mode, 25 uH, 2 A
Inductor Line Filter Toroid 25uH 100KHz 2A 0.042Ohm DCR RDL Bulk
Data Line Filter, 2 Function(s), 2A, 2 Pin(s)
Inductor 25uH 100kHz Iron 2A Radial Bulk
Avnet Japan
KEMET 25 ¦ÌH, SN, 2A, , 13mm, 6mm
Product Type = Inductor / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 25 / Rated Current A = 2 / Resistance mOhm = 42 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 13 / Width mm = 7 / Height mm = 13

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.