Yageo Group SN5-1700

SN Vertical No Base 2PC Pin 2 Power Line Common Mode Choke -25C~105C
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN5-1700.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group SN5-1700 provided by its distributors.

SN Vertical No Base 2PC Pin 2 Power Line Common Mode Choke -25C~105C
AC LINE FILTER, 12UH, 2A, TH; Inductance: 12µH; Rated Current: 2A; Product Range: SN Series; SVHC: No SVHC (27-Jun-2018)
Ac Line Filter, 12Uh, 2A, Th; Dc Current Rating:2A; Product Range:Sn Series; Inductance:12Μh Rohs Compliant: Yes |Kemet SN5-1700
Product Type = Line Filter / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 12 / Rated Current A = 2 / Resistance uOhm = 48 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 14 / Width mm = 8 / Height mm = 14

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.