Yageo Group SN3-300

SN Vertical No Base 2PC Pin 2 Power Line Common Mode Choke -25C~105C
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN3-300.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group SN3-300 provided by its distributors.

SN Vertical No Base 2PC Pin 2 Power Line Common Mode Choke -25C~105C
Choke, Common Mode, 20 uH, 500 mA
Inductor Line Filter Toroid 20uH 100KHz 0.5A 0.15Ohm DCR RDL Tray
Normal Mode Choke 20.0uH 0.5A 0.1500R
RS APAC
KEMET, SN, AC Line Filters, Normal Mode, 0.02 mH
Data Line Filter, 2 Function(s), 0.5A, 2 Pin(s)
RADIAL LEADED COMMON MODE CHOKES;
Ind 20uH 100kHz Iron 500mA Radial Bulk
Avnet Japan
KEMET 20 ¦ÌH, SN, 500mA, , 8.5mm, 5mm
Product Type = Line Filter / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 20 / Rated Current mA = 500 / Resistance uOhm = 150 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 8.5 / Width mm = 5.5 / Height mm = 8.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.