Yageo Group SN3-200

COMMON MODE CHOKE, 10UH, 1A; Inductance: 10µH; Rated Current: 1A; Product Range: SN Series; SVHC: No SVHC (27-Jun-2018)
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN3-200.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Ciiva

Farnell

Newark

Inventory History

3 month trend:
-11.56%

CAD Models

Download Yageo Group SN3-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group SN3-200 provided by its distributors.

COMMON MODE CHOKE, 10UH, 1A; Inductance: 10µH; Rated Current: 1A; Product Range: SN Series; SVHC: No SVHC (27-Jun-2018)
Choke, Common Mode, 10 uH, 1 A
Common Mode Choke, 10Uh, 1A; Dc Current Rating:1A; Product Range:Sn Series; Inductance:10Μh Rohs Compliant: Yes |Kemet SN3-200
Data Line Filter, 2 Function(s), 1A, 2 Pin(s)
Inductor 10uH 100kHz Iron 1A Radial Bulk
Avnet Japan
SN3-200, YAGEO / KEMET ELECTRONICS
Product Type = Inductor / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 10 / Rated Current A = 1 / Resistance mOhm = 45 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 8.5 / Width mm = 5.5 / Height mm = 8.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.