Yageo Group SN3-100

Choke, Common Mode, 2.5 uH, 3 A
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN3-100.

IHS

Datasheet1 page2 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.27%

CAD Models

Download Yageo Group SN3-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group SN3-100 provided by its distributors.

Choke, Common Mode, 2.5 uH, 3 A
Inductor Line Filter Toroid 2.5uH 100KHz 3A 0.025Ohm DCR RDL Tray
Data Line Filter, 2 Function(s), 3A, 2 Pin(s)
Ind 2.5uH 100kHz Iron 3A Radial Bulk
Avnet Japan
3A 2 2.5¦ÌH(Min) 25m¦¸ , 5.5mm
SN3-100, YAGEO / KEMET ELECTRONICS
Product Type = Line Filter / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 2.5 / Rated Current A = 3 / Resistance uOhm = 25 / Termination Type = Radial Leads / Temperature Range Min. °C = 25 / Temperature Range Max. °C = 105 / Length mm = 8.8 / Width mm = 5.5 / Height mm = 8.8

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.