Yageo Group SN16-500

Choke, Common Mode, 168 uH, 8 A
$ 5.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN16-500.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Ciiva

Master Electronics

Inventory History

3 month trend:
-1.44%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SN16-500 provided by its distributors.

Choke, Common Mode, 168 uH, 8 A
Common Mode Chokes/Filters 168uH 8A DCR=31mOhms
Inductor Line Filter Toroid 168uH 100KHz 8A 0.031Ohm DCR RDL Tray
Data Line Filter, 2 Function(s), 8A, 2 Pin(s)
Inductor 168uH 100kHz Iron 8A Radial Tray
Avnet Japan
8A 2 168¦ÌH@ 100kHz 31m¦¸ , 36.5mm
DIFFERENTIAL MODE SN COILS, AC L
NMC 168.0UH 8.0A 0.0310 OHM TH
Product Type = Inductor / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 168 / Rated Current A = 8 / Resistance mOhm = 31 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 35 / Width mm = 21 / Height mm = 35

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.