Yageo Group SN16-300

Choke, Common Mode, 60 uH, 8 A
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN16-300.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Ciiva

Master Electronics

Inventory History

3 month trend:
-29.32%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group SN16-300 provided by its distributors.

Choke, Common Mode, 60 uH, 8 A
Common Mode Chokes/Filters 60uH 8A DCR=21mOhms
Inductor Line Filter Toroid 60uH 100KHz 8A 0.021Ohm DCR RDL Tray
Normal Mode Choke 60.0uH 8.0A 0.0210R
RS APAC
Data Line Filter, 2 Function(s), 8A, 2 Pin(s)
Inductor 60uH 100kHz Iron 8A Radial Tray
Avnet Japan
KEMET 60 ¦ÌH, SN, 8A, , 34mm, 15mm
DIFFERENTIAL MODE SN COILS, AC L
Product Type = Inductor / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 60 / Rated Current A = 8 / Resistance mOhm = 21 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 34 / Width mm = 19 / Height mm = 34

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.