Product Type = Inductor / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 450 / Rated Current A = 5 / Resistance uOhm = 120 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 35 / Width mm = 20 / Height mm = 35