Yageo Group SN12-500

COMMON MODE CHOKE, 100UH, 5A; Inductance: 100µH; Rated Current: 5A; Product Range: SN Series; SVHC: No SVHC...
$ 2.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN12-500.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group SN12-500 provided by its distributors.

COMMON MODE CHOKE, 100UH, 5A; Inductance: 100µH; Rated Current: 5A; Product Range: SN Series; SVHC: No SVHC (27-Jun-2018)
Choke, Common Mode, 100 uH, 5 A
Inductor Line Filter Toroid 100uH 100KHz 5A 0.04Ohm DCR RDL Tray
Data Line Filter, 2 Function(s), 5A, 2 Pin(s)
Inductor 100uH 100kHz Iron 5A Radial Tray
Avnet Japan
KEMET 100 ¦ÌH, SN, 5A, , 26mm, 12mm
NMC 100.0UH 5.0A 0.0400 OHM TH
Product Type = Inductor / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 100 / Rated Current A = 5 / Resistance mOhm = 42 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 26 / Width mm = 12 / Height mm = 26

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.