Yageo Group SN12-400

COMMON MODE CHOKE, 64UH, 5A; Inductance: 64µH; Rated Current: 5A; Product Range: SN Series; SVHC: No SVHC (27-Jun-2018)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN12-400.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

Ciiva

Inventory History

3 month trend:
-0.52%

CAD Models

Download Yageo Group SN12-400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group SN12-400 provided by its distributors.

COMMON MODE CHOKE, 64UH, 5A; Inductance: 64µH; Rated Current: 5A; Product Range: SN Series; SVHC: No SVHC (27-Jun-2018)
Choke, Common Mode, 64 uH, 5 A
Inductor Line Filter Toroid 64uH 100KHz 5A 0.032Ohm DCR RDL Tray
Data Line Filter, 2 Function(s), 5A, 2 Pin(s)
Inductor 64uH 100kHz Iron 5A Radial Tray
Avnet Japan
SN12-400, YAGEO / KEMET ELECTRONICS
Product Type = Inductor / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 64 / Rated Current A = 5 / Resistance mOhm = 32 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 25 / Width mm = 12 / Height mm = 25

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.