Product Type = Line Filter / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 297 / Rated Current A = 2.5 / Resistance uOhm = 190 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 22 / Width mm = 12 / Height mm = 22