Yageo Group SN10-300J

Choke, Common Mode, 40 uH, 3 A
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SN10-300J.

IHS

Datasheet6 pages2 years ago

Ciiva

Farnell

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group SN10-300J provided by its distributors.

Choke, Common Mode, 40 uH, 3 A
Common Mode Chokes/Filters 40uH 3A DCR=41mOhms
Inductor Line Filter Toroid 40uH 100KHz 3A 0.041Ohm DCR RDL Tray
Terminal Base Type Differential Mode Sn Coils, Ac Line Filter
Normal Mode Choke 40.0uH 3.0A 0.0410R
RS APAC
Inductor 40uH 100kHz Iron 3A Radial Tray
Avnet Japan
40 ¦ÌH, SN-J, 3A, , 23mm, 10mm
Product Type = Inductor / Number of Inductors = 1 / Rated Inductance Differential Mode uH = 40 / Rated Current A = 3 / Resistance mOhm = 41 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 105 / Length mm = 23 / Width mm = 16 / Height mm = 26

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.