Yageo Group SMP253MA4150MTR24

Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SMP253MA4150MTR24.

Newark

Datasheet1 page1 year ago

Farnell

TME

Ciiva

Inventory History

3 month trend:
-1.77%

CAD Models

Download Yageo Group SMP253MA4150MTR24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2004-10-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2024-12-31

Descriptions

Descriptions of Yageo Group SMP253MA4150MTR24 provided by its distributors.

Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045
Film Capacitors 250volts 1500pF 20% LS 12.7mm
Cap Paper 0.0015uF 250VAC 20% (12.7 X 11.5 X 6.5mm) SMD T/R
Avnet Japan
SMD/SMT film capacitor 20% 1.5nF 250V
CAP FILM 1500PF 20% 1.5KVDC SMD
Y2 capacitor, 1.5nF, 250VAC, 20%
CAPACITOR, Y2, 250V, 1.5NF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Metalised Paper (MP); Capacitance:1500pF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Capacitor Mounting:SMD; Operating Temperature Range:-40°C to +100°C; SVHC:No SVHC (15-Dec-2010); External Depth:6.5mm; External Length / Height:12.7mm; External Width:11.5mm; No. of Pins:2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.