Yageo Group SHBC13-1R2A0045V

Inductor Line Filter Toroid 45uH 20% 100KHz 6A 0.0183Ohm DCR RDL Tray
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SHBC13-1R2A0045V.

TME

Datasheet14 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago
Datasheet14 pages6 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group SHBC13-1R2A0045V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Yageo Group SHBC13-1R2A0045V provided by its distributors.

Inductor Line Filter Toroid 45uH 20% 100KHz 6A 0.0183Ohm DCR RDL Tray
Inductor 45uH 20% 100kHz Powdered Iron 6A Radial Tray
Avnet Japan
FIXED IND 45UH 6A 18.3 MOHM TH
KEMET, SHBC, AC Line Filters, Normal Mode, 0.045 mH, 20%
100KHz 6A 45¦ÌH 18.3m¦¸ ¡À20% , 30mm*30mm
Normal Mode Choke 37.3UH 6A 0.0183R
RS APAC
TOROIDAL INDUCTOR, 45UH, 6A, RAD; Product Range: SHBC Series; Inductance: 45µH; RMS Current (Irms): 6A; DC Resistance Max: 0.0183ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHBC131R2A0045V