Yageo Group SH-101

Ind Common Mode Choke 0.35uH 3A 16mOhm Toroid 4-Pin Radial Bulk
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SH-101.

IHS

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-02-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group SH-101 provided by its distributors.

Ind Common Mode Choke 0.35uH 3A 16mOhm Toroid 4-Pin Radial Bulk
Avnet Japan
Common Mode Chokes Dual 0.35uH 100kHz 3A 0.016Ohm DCR Thru-Hole Bulk
COMMON MODE CHOKE, 350NH, 3A; Inductance: 350nH; Rated Current: 3A; Product Range: SH Series; SVHC: No SVHC (27-Jun-2018)
Common Mode Choke Ni-Zn 0.35uH Power
RS APAC
Choke, Common Mode, 350 nH, 3 A
Common Mode Choke, 350Nh, 3A; Dc Current Rating:3A; Product Range:Sh Series; Inductance:350Nh Rohs Compliant: Yes |Kemet SH-101
Data Line Filter, 2 Function(s), 150V, 3A, 4 Pin(s)
FILTER, CMC TROID, NI-ZN, 0.35UH, TH UL94 V-0,SH
KEMET SH, 0.35 ¦ÌH, 150V, 3.0 a
SH-101, YAGEO / KEMET ELECTRONICS
CMC 0.35UH 3A 2LN THROUGH HOLE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH101