Yageo Group SCR-100-1R2A010JH

Common Mode Chokes Dual 1000uH 10kHz 10A 0.0096Ohm DCR Thru-Hole Tray
$ 3.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SCR-100-1R2A010JH.

IHS

Datasheet7 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SCR-100-1R2A010JH provided by its distributors.

Common Mode Chokes Dual 1000uH 10kHz 10A 0.0096Ohm DCR Thru-Hole Tray
Ind Common Mode Choke 1mH 10A 9.6mOhm Toroid 4-Pin Tray
Avnet Japan
COMMON MODE CHOKE, 10A, 1000UH; Inductance:1mH; Rated Current:10A; Product Range:SCR Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Choke, Common Mode, 1 mH, 10 A
COMMON MODE CHOKE, 10A, 1000UH;
Common Mode Chokes/Filters 250V 10A 1mH
250V 250V 10A 2 1mH@ 10 kHz 9.6m¦¸ , 29mm*27mm*23mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.