Yageo Group RG-208F

Power Line Filter 8A 250VDC/VAC Faston/Threaded-Stud Stud Mount Tray
$ 93.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RG-208F.

IHS

Datasheet6 pages2 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.86%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group RG-208F provided by its distributors.

Power Line Filter 8A 250VDC/VAC Faston/Threaded-Stud Stud Mount Tray
FILTER EMI-RFI 250 VAC 8A 300MOHMS 1 PHASE FASTON
POWER LINE FILTER, 1 PHASE, 8A, QC;
POWER LINE FILTER, CYLINDER TYPE
LINE FILTER 250VDC/VAC 8A CHASS
Power Line Filter, 1 Phase, 8A, Qc; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:8A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Rg Series Rohs Compliant: Yes |Kemet RG-208F

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG208F