Yageo Group R76UR2680SE30J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76UR2680SE30J.

IHS

Datasheet32 pages2 years ago

Newark

Inventory History

3 month trend:
-9.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECW-H10683JV
Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10683JV
PanasonicECW-H12683JV
ECWH, Met Polyprop Film Cap Radial Lead 1250VDC, 0.068uF, +-5%, LS=25mm, Blk ST
PanasonicECW-F4683JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,0.068uF,5%,Blk ST
Yageo GroupPHE450MB5680JR06
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR75MI2680AA30J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Epcos B32022 68nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole

Descriptions

Descriptions of Yageo Group R76UR2680SE30J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Cap Film 0.068uF 2000V PP 5% (32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 0.035 Ohm 110C Tray
Cap, Power Film, 0.068Uf, 2Kv, Th; Dielectric Type:Double Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.068Μf; Capacitance Tolerance:± 5%; Typical Applications:High Frequency; Voltage(Ac):700V Rohs Compliant: Yes |Kemet R76UR2680SE30J
CAP, 0.068UF, 2KV, FILM, RADIAL; Capacitance:0.068µF; Voltage Rating:2kV; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:R76 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R76UR2680SE30J.