Yageo Group R75UR31004030J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 1.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75UR31004030J.

IHS

Datasheet38 pages2 years ago

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-13.58%

CAD Models

Download Yageo Group R75UR31004030J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 0.1uF 2000V PP 5% (26 X 13.5 X 23mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR76TR3100SE30J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Epcos B32023 100nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Epcos B32654 100nF Polypropylene Film Cap 1600V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R75UR31004030J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 2000V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.0111 Ohm 105C Tray
100nF ¡À5% 27.5mm 2KV 700V 11.1m¦¸ 32mm*11mm*20.1mm
RISC Microprocessor, 16-Bit, 10MHz, MOS, CQCC68
Cap, 0.1Uf, 2Kv, Film, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 5%; Typical Applications:High Frequency; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R75UR31004030J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.