Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60PR4100AA50K

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 1Uf, Through Hole Mount
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PR4100AA50K.

IHS

Datasheet26 pages3 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-5.81%

CAD Models

Download Yageo Group R60PR4100AA50K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.16
Stock
37,717
16,950
Authorized Distributors
6
2
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-U2A105KL
Cap Film Suppression X2 1uF 250VAC PET 10% (25.5 X 12 X 22mm) Radial 22.5mm 85C
PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E6105KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR82DC4100DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell DubilierDME1W1K-F
CAP FILM 1UF 10% 100VDC RADIAL / Cap Film 1uF 100V PET 10% (12.5 X 7 X 14mm) Radial 10mm 125°C
Cornell DubilierDME2W1K-F
Cap Film 1uF 250V PET 10%( 18.5 X 8 X 15.5mm) Radial 15mm 125C

Descriptions

Descriptions of Yageo Group R60PR4100AA50K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 1Uf, Through Hole Mount
Film Capacitor, 1 uF, 220 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Cap Film 1uF 630V PET 10%( 32 X 11 X 20mm) Radial Wound 27.5mm 105C Tray
R60 Radial film capacitor 1.260Lx0.433W 32.00mmx11.00mm ±10% 1muF 220V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60PR4100AA50K