Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-U2A105KL

Cap Film Suppression X2 1uF 250VAC PET 10% (25.5 X 12 X 22mm) Radial 22.5mm 85C
$ 1.17
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A105KL.

Panasonic

Datasheet2 pages9 years ago

Newark

element14 APAC

Panasonic SCT

Electro Sonic

CAD Models

Download Panasonic ECQ-U2A105KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.412
Stock
223
12,011
Authorized Distributors
2
1
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
275 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
22.5044 mm
22.5044 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-01-31
LTD Date2021-04-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E4105KF
Cap Film 1uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Automotive Bulk
PanasonicECQ-E2W105KH
Cap Film 1uF 450V PET 10% (18.2 X 8.5 X 16.9mm) Radial 15mm 105°C Bulk
Yageo GroupR60IN4100AA30K
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Bulk Automotive AEC-Q200
Yageo GroupR60IN41005030K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell DubilierDME2W1K-F
Cap Film 1uF 250V PET 10%( 18.5 X 8 X 15.5mm) Radial 15mm 125C

Descriptions

Descriptions of Panasonic ECQ-U2A105KL provided by its distributors.

Cap Film Suppression X2 1uF 250VAC PET 10% (25.5 X 12 X 22mm) Radial 22.5mm 85C
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Panasonic ECQU2A105KL - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYESTER MET, CAP 1 UF, TOL 10%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 630V, 0.39µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor Capacitance tolerance: ±10% Dielectric: PET Pitch: 22.5 mm Series: ECQUL Capacitance: 1 uF Rated voltage: 275 VAC
CAP, 1µF, 10%, PET; Capacitance: 1µF; Suppression Class: X2; Product Range: ECQUL Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; dv/dt Rating: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 100°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A105KL.
  • ECQU2A105KL