Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32529C105J189

Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive T/R
$ 0.542

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C105J189.

IHS

Datasheet45 pages12 years ago

element14 APAC

Future Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-51.73%

Related Parts

Yageo GroupR60DF4100506AJ
Cap Film 1uF 63V PET 5% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive
Cap Film 1uF 63V PET 5%( 10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Bulk Automotive AEC-Q200
Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
PanasonicECQ-V1J105JM
Cap Film 1uF 63V PET 5% (10.2 X 6.9 X 10mm) Radial 7.5mm 105°C Bulk
PanasonicECQV1H105JL
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C105J189 provided by its distributors.

Cap Film 1uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive T/R
METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
B32529 Series 63 V 1 uF ±5% Radial LS=5 mm Stacked Metallized PET Film Capacitor
1μF ±5% Polyethylene terephthalate 5mm 63V 40V Through hole mounting 4.5mm(width)*9.5mm(height)
Capacitance:1 F; Capacitor Dielectric Ty |Tdk B32529C105J189.
FILM CAP MKT BOX 1.µF 5% 63Vdc LS 5mm
Radial film capacitor 5% 1muF 40V
CAP FILM, 1UF, 63V, 5%, RADIAL, REEL; Capacitance:1µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:(Not Applicable); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Full Reel; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C105-J189
  • B32529-C105J189
  • B32529/C105J189
  • B32529C 105J189
  • B32529C105J189.