Yageo Group R46KW456050M1K

Cap, Film, Pp, 5.6UF, 275VAC, Rad
$ 2.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KW456050M1K.

element14 APAC

Datasheet9 pages18 years ago

Related Parts

Cap Film Suppression X2 5.6uF 630VDC/305VAC PP 10%( 31.5 X 22 X 36.5mm) Radial 27.5mm 110C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount
PanasonicECW-F2565JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 5.6Uf, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KW456050M1K provided by its distributors.

CAP, FILM, PP, 5.6UF, 275VAC, RAD
46KW456050M1K, YAGEO / KEMET ELECTRONICS
5.6Μf/ 275Vv |Kemet R46KW456050M1K
CAP, 5.6µF, 10%, PP, RADIAL; Capacitance: 5.6µF; Suppression Class: X2; Product Range: R46 275V Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; d

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KW456050M1K