Yageo Group R46KN333000M1M

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN333000M1M.

Farnell

Datasheet19 pages0 years ago

TME

Inventory History

3 month trend:
-79.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.33UF, 305V, 20%, RADIAL
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI333000N1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR463I333000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI333000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KN333000M1M provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33Uf 275Vac/560Vdc Rohs Compliant: Yes
Cap Film Suppression X2 0.33uF 275VAC PP 20% (26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110C Bulk
Radial FILM CAPACITOR R46 275V 0.33muF ±20%
0.33 µF FILM CAPACITOR 275V 560V;
CAP FILM 0.33UF 20% 560VDC RAD
MKP Capacitor 330nF X2 275V P22,5
Safety Capacitors 275volts 0.33uF 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R46.KN.3330.00.M1.M
  • R46KN333000M1M.