Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32922C3104K

Epcos B32922 100nF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole

$ 0.143
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32922C3104K.

Future Electronics

Datasheet22 pages11 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-25.00%

CAD Models

Download TDK B32922C3104K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupR46KI310000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KF310050P0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI310000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 305VAC PP 20% (13 X 6 X 12mm) Radial 10mm 105C Bulk

Descriptions

Descriptions of TDK B32922C3104K provided by its distributors.

Epcos B32922 100nF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole
100nF ±10% polypropylene 15mm 630V 305V Through hole mounting 5mm(width)*5mm(height)
FILM CAPACITOR Radial film capacitor 10% 100nF 305V
Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 10% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110C Bulk
CAP, FILM, 0.1UF, 305V, BOX, FULL REEL; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:305V AC; Life Time @ Temperature:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Min:-40°C; Operating Temperature Max:110°C; MSL:-; Operating Temperature Range:-40°C to +110°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos