Yageo Group PME271Y510MR30

Cap Paper 0.01uF 1000VDC/250VAC 20% 18.5 X 5.2 X 10.5mm RDL 15.2mm Bulk
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271Y510MR30.

IHS

Datasheet1 page1 year ago
Datasheet1 page1 year ago
Datasheet2 pages19 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-12.17%

CAD Models

Download Yageo Group PME271Y510MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2002-09-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group PME271Y510MR30 provided by its distributors.

Cap Paper 0.01uF 1000VDC/250VAC 20% 18.5 X 5.2 X 10.5mm RDL 15.2mm Bulk
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
CAPACITOR, CLASS Y2, 0.01UF; Product Range:EVOX RIFA - PME271Y Series; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Paper (MP); Voltage Rating:1kV; Life Time @ Temperature:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:15.2mm; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Packaging:Each; SVHC:No SVHC (20-Jun-2013); Approval Bodies:CSA, DEMKO, EN, FI, IMQ, NEMKO, OVE, SEMKO, SEV, UL, VDE; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; Climatic Category:40/100/56; Dissipation Factor:1.3%; External Depth:5.2mm; External Length / Height:10.5mm; External Width:18.5mm; Height:10.5mm; Insulation Resistance:12000Mohm; Lead Diameter:0.8mm; Lead Length:30mm; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Standard:UL94V-0; Suppression Class:Y2; Terminal Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:250V; Voltage Rating V DC:1000V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P271QE103M250A
  • PME 271Y510MR30
  • PME271Y510MR30.