Yageo Group PME271Y447MR19T0

Cap Film Suppression Y2 0.0047uF 1000VDC/250VAC Paper 20%( 13.5 X 5.1 X 10.5mm) Radial 10.2mm 100C T/R
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271Y447MR19T0.

Farnell

Datasheet11 pages2 years ago
Datasheet11 pages5 years ago
Datasheet1 page5 years ago

Newark

TME

Inventory History

3 month trend:
-24.27%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2011-09-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupPME271YA4470MR30
Cap 0.0047Uf 300Vac 20% 13.5 X 5.1 X 10.5Mm Rdl 10.2Mm Rohs Compliant: Yes
Cap Film Suppression Y2 0.0047uF 1000VDC/300VAC Paper 20%( 13.5 X 5.1 X 10.5mm) Radial 10.2mm 115C T/R
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271Y447MR19T0 provided by its distributors.

Cap Film Suppression Y2 0.0047uF 1000VDC/250VAC Paper 20%( 13.5 X 5.1 X 10.5mm) Radial 10.2mm 100C T/R
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0047Uf, Through Hole Mount
Y capacitor Temperature range: -40 ... 115 °C Capacitance tolerance: ±20% Dielectric: Metallised Paper IEC-climate category: 40/115/56/B Pitch: 10.2 mm Capacitance: 4.7 nF Leg length: 18.5 mm Rated voltage: 250 VAC ø d: 0.6 mm
SUPPRESSION CAP, 4700PF, CLASS Y2, RAD; Capacitance:4700pF; Suppression Class:Y2; Product Range:PME271Y Series; Voltage Rating X:-; Voltage Rating Y:250V; Capacitor Dielectric Type:Paper (MP); Capacitance Tolerance:± 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PME 271 Y 447 MR 19 T0
  • PME271Y447MR19T0+