
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-P264EJ683M660A-ND | 47 | 1 | Bulk | ||||||||
| TME | PME264NE5680MR30 | 0 | 1 | 15h | ||||||||
| Newark | PME264NE5680MR30 | 0 | 1 | |||||||||
| Avnet | PME264NE5680MR30 | 0 | 300 | 19h | ||||||||
| TTI Europe | PME264NE5680MR30 | 0 | 300 | Bulk | 20h |
Download datasheets and manufacturer documentation for Yageo Group PME264NE5680MR30.
Download Yageo Group PME264NE5680MR30 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group PME264NE5680MR30 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group PME264NE5680MR30.