Yageo Group PEH200YX460BQU2

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 30% 6mF 450V
$ 172.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PEH200YX460BQU2.

IHS

Datasheet9 pages19 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell DubilierCGS602T300X8L
Aluminum Electrolytic Capacitors - Screw Terminal 6000uF 300V-10+50%
Cornell DubilierCG562U150X3L
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
KYOCERA AVXLNY2W562MSEH
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 450V 5600muF ±20% 3.000Dia 76.20mm
Cornell DubilierCGS602T250X5L
Cap Aluminum 6000uF 250V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.047 Ohm 9200mA 85°C
NichiconLQR2W562MSEJ
ALUMINUM ELECTROLYTIC CAPACITOR, 5600UF 450 V DC, QR SERIES 5000H 90(DIA.)X130MM

Descriptions

Descriptions of Yageo Group PEH200YX460BQU2 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 30% 6mF 450V
Aluminum Electrolytic Capacitor, 6000 uF, 450 V, -10%, +30%, Screw
CAPACITOR, ALUMINUM ELECTROLYTIC, 6000UF, 450V, SCREW TERMINAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6000uF, Chassis Mount
CAPACITOR, 6000UF, 450V, 75X220; Capacitance:6000µF; Capacitance Tolerance:-10%, +30%; Voltage Rating:450V; ESR:0.012ohm; Life Time @ Temperature:60000 hours @ 85°C; Height:220mm; Diameter:75mm; Capacitor Terminals:Radial Leaded; Lead Spacing:32mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Capacitor Mounting:Through Hole; External Length / Height:220mm; Termination Type:Screw

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.