Yageo Group OHD5R-75B

Thermostat Switch Thermal Guard Break 75°C Switching Temp ±5°C Analog Through Hole 2-Pin Radial Tray
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group OHD5R-75B.

IHS

Datasheet12 pages4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.86%

Supply Chain

Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group OHD5R-75B provided by its distributors.

Thermostat Switch Thermal Guard Break 75°C Switching Temp ±5°C Analog Through Hole 2-Pin Radial Tray
Avnet Japan
SENSOR, THERMOHD5R 75C 1W BREAK
Thermal Guard Open on Rise 2-Pin(2+Tab) Tray
High reliability for on/off operations
OHD5R-75B, YAGEO / KEMET ELECTRONICS
THERMOSTAT 75DEG C SPST-NC MOD
Thermostat Switch, Nc, 75Deg C, Radial; Switching Temperature:75°C; Reset Temperature:-; Contact Operation:Normally Closed; Sensor Terminals:Through Hole; Sensor Housing:-; Contact Rating:100Ma At 30Vdc; Product Range:Ohd™ Rohs Compliant: Yes |Kemet OHD5R-75B

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OHD5R75B