Yageo Group OHD1-85M

Sensor, THERMOHD1 85C 6W Make
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group OHD1-85M.

IHS

Datasheet12 pages4 years ago

Ciiva

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+159%

Supply Chain

Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group OHD1-85M provided by its distributors.

SENSOR, THERMOHD1 85C 6W MAKE
OHD1-85M, YAGEO / KEMET ELECTRONICS
THERMOSTAT 85DEG C SPST-NO AXIAL
THERMOSTAT SWITCH, NO, 85DEG C, AXIAL; Switching Temperature: 85°C; Reset Temperature: -; Contact Operation: Normally Open; Sensor Terminals: Through Hole; Sensor Housing: Axial Leaded; Contact Rating: 300mA at 110VAC, 300mA a
Thermostat Switch, No, 85Deg C, Axial; Switching Temperature:85°C; Switching Temperature Tolerance:± 5°C; Thermal Reed Switch Contact Type:Make; Sensor Mounting:Axial; Thermal Reed Switch Terminals:Wire Leads; Approvals:Csa, Tuv, Ul Rohs Compliant: Yes |Kemet OHD1-85M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.