Yageo Group MR-2021

Power Line Filter 50Hz/60Hz 2A 250VAC/250VDC Faston Flange Mount
$ 10.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MR-2021.

IHS

Datasheet7 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginVietnam
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group MR-2021 provided by its distributors.

Power Line Filter 50Hz/60Hz 2A 250VAC/250VDC Faston Flange Mount
Power Line Filter 2A 250VDC/VAC Faston Chassis Mount Tray
Avnet Japan
FILTER EMI-RFI 250 VAC 2A 300MOHMS 1 PHASE FASTON UL CSA
POWER LINE FILTER, 1 PHASE, 2A, QC;
MR-2021, YAGEO / KEMET ELECTRONICS
LINE FILTER 250VDC/VAC 2A CHASS
Power Line Filter, 1-Ph, 250V, Qc; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:2A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Mr Series Rohs Compliant: Yes |Kemet MR-2021

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MR2021