Yageo Group MPX1D0530L150

Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 2.5A 0.2146Ohm DCR 2220 T/R
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MPX1D0530L150.

IHS

Datasheet1 page2 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
-2.95%

CAD Models

Download Yageo Group MPX1D0530L150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group MPX1D0530L150 provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 2.5A 0.2146Ohm DCR 2220 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Composite-Core, SMD, 2120
FIXED IND 15UH 2.5A 214.6MOHM SM
METCOM MPX Nonstandard 0.209Lx0.197W 5.30mmx5.00mm 15muH
100KHz 3A 2.5A 15¦ÌH 214.6m¦¸ ¡À20% 0520 5.3mm*5mm*3mm
INDUCTOR, METAL 15 UH, 3A, 214.6 MOHM
MPX1D0530L150, YAGEO / KEMET ELECTRONICS
Inductance uH = 15 / Tolerance = ±20 % / Core = Metal Composite / Maximum DC Resistance mOhm = 214.6 / Rated Current A = 2.5 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Termination Type = J-Lead / Series = MPX / Length mm = 5.3 / Width mm = 5 / Height mm = 3 / Packaging = Cut Tape

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.