Yageo Group MPX1D0520LR68

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 9.5A 0.0122Ohm DCR 2220 T/R
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MPX1D0520LR68.

IHS

Datasheet1 page2 years ago

Ciiva

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-09-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group MPX1D0520LR68 provided by its distributors.

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 9.5A 0.0122Ohm DCR 2220 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Composite-Core, SMD, 2120
Inductor, 0.68Uh, 0.01Ohm, 9.5A, Smd; Inductance:680Nh; Rms Current (Irms):9.5A; Inductor Construction:Shielded; Saturation Current (Isat):11A; Product Range:Mpx Series; Inductor Case/Package:2020 [5050 Metric]; Product Width:5Mm Rohs Compliant: Yes |Kemet MPX1D0520LR68
Inductance nH = 680 / Tolerance = ±20 % / Core = Metal Composite / Maximum DC Resistance mOhm = 12.2 / Rated Current A = 9.5 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Termination Type = J-Lead / Series = MPX / Length mm = 5.3 / Width mm = 5 / Height mm = 2 / Packaging = Cut Tape

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.