| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MMK5103J63J01L16.5TA18 | 0 | 9K | 8h | ||||||||
| Mouser | 80-MMK5103J63J01TA18 | 13,265 | 1 | Ammo Pack | ||||||||
| UnikeyIC | MMK5103J63J01L16.5TA18 | 13,265 | 39 | 1d | ||||||||
| AERI | MMK5103J63J01L16.5TA18 | 6,309 | 12h |
Download datasheets and manufacturer documentation for Yageo Group MMK5103J63J01L16.5TA18.
Download Yageo Group MMK5103J63J01L16.5TA18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group MMK5103J63J01L16.5TA18 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MMK5103J63J01L16.5TA18.