| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MMK15105K250B06L16.5TR18 | 0 | 400 | Tape & Reel | ||||||||
| Avnet | MMK15105K250B06L16.5TR18 | 0 | 1600 | 9h | ||||||||
| Mouser | 80-MMK15105K250LTR18 | 867 | 1 | Tape & Reel | ||||||||
| AERI | MMK15105K250B06L16.5TR18 | 9,842 | 12h | |||||||||
| Tactical IC USA | MMK15105K250B06L16.5TR18 | Contact | 1h |
Download datasheets and manufacturer documentation for Yageo Group MMK15105K250B06L16.5TR18.
Download Yageo Group MMK15105K250B06L16.5TR18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group MMK15105K250B06L16.5TR18 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group MMK15105K250B06L16.5TR18.